- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-0185-000
143-0185-000
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 1430185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-0185-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$50.68
5
$47.76
10
$47.04
25
$46.04
50
$45.11
100
$44.54
250 +
$44.26
Click for Quote
Log in
to unlock special pricing