- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-0180-000
143-0180-000
ITT CANNON
The 143-0180-000 is a DPX series rack and panel insulator assembly from Cannon.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 143-0180-000 is a DPX series rack and panel insulator assembly from Cannon.
Search Keywords: 1430180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-0180-000
-
Alias/AKA:INSUL-ASSY-DPXMA-57S-*KNG2, INSUL-ASSY-DPXMA-57S-KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
125
$112.49
250
$57.46
375
$39.11
500 +
$38.33
Click for Quote
Log in
to unlock special pricing