- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 140115-0017
140115-0017
ITT CANNON
Rack and Panel Connector Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Connector Rectangular
Search Keywords: 1401150017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:140115-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$3,439.76
5
$2,108.24
8
$1,345.39
10 +
$1,318.48
Click for Quote
Log in
to unlock special pricing