140057-0003

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: 1400570003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    140057-0003
  • Alias/AKA:
    KJL6F9N98PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sand, Dust, Ice:
    Yes
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Series:
    38999 - Style Series I
  • Plating:
    Electroless Nickel
  • Electrolytic Erosion:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Number of Contacts:
    3 contacts size 20
  • Corrosion Resistant:
    48 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • Coupling System:
    Bayonet
  • Scoop Proof:
    Yes
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Random Vibration "j":
    Ambient
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Sine Vibration:
    30 G, Ambient
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Grommet And Seal Material:
    Silicone base elastomer
  • High Impact Shock:
    Yes
  • Polarization:
    95 °
  • Class:
    Environment resistant with strain relief accessory
  • Arrangement:
    9-98
  • Shell Size:
    9
  • Low Profile / Light Weight:
    No
  • Style:
    Straight Plug
  • Gender:
    Pin
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
7
$890.74
13
$506.28
19
$357.34
25 +
$350.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!