Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

1.3-MM-UNIVERSAL-CONTACT

Conn Board to Board M 1 POS Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board M 1 POS Solder ST SMD T/R
Search Keywords: 13MMUNIVERSALCONTACT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 1.3-MM-UNIVERSAL-CONTACT
Alias/AKA: 120220-0210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9500
Type: Board to Board
Body Orientation: Straight
Gender: M
Mounting: Surface Mount
Pitch: N/R
Number of Contacts: 1
Maximum Current Rating: 3 A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.3-MM-UNIVERSAL-CONTACT RoHS compliant?
Yes, 1.3-MM-UNIVERSAL-CONTACT is RoHS compliant.
What is the lead time for 1.3-MM-UNIVERSAL-CONTACT?
The standard lead time for 1.3-MM-UNIVERSAL-CONTACT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197,489
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
28500
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6499
7,500
$0.6483
10,000
$0.6467
28,500
$0.6450
57,000
$0.3295
85,500
$0.2243
114,000 +
$0.2198
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!