- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 132055-3005
ITT CANNON
132055-3005
Conn With Cable 32A 5M 480VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132055-3005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |