- Home ›
- All Products›
- 132045-2060
132045-2060
ITT CANNON
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Search Keywords: 1320452060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132045-2060
-
Alias/AKA:PLBR20600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Type:Bend Relief
-
Color:Red
-
Cable:Min 6.0 mm, Max. 6.5 mm
-
Series:Plastic Push Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$8.81
50
$8.79
100
$6.59
150
$6.15
200 +
$6.03
Click for Quote
Log in
to unlock special pricing