- Home ›
- All Products›
- 132043-4023
132043-4023
ITT CANNON
Circular Connector 6 Contact(S) Female
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 6 Contact(S) Female
Search Keywords: 1320434023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4023
-
Alias/AKA:PLB4G120006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Connector Type:Receptacle, front nut fixing
-
Creepage And Clearance Distance:0.85 mm
-
Max# Awg:26
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Current Rating:6 A
-
Operating Temperature:-50°/+150 °
-
Durability Rating:2000 Cycles
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Test Voltage:1.05 kv r ms
-
Cable Collet:no cable collet
-
Back Nut Color:White
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Solder Bucket:Ø 0.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$58.63
10
$58.49
25
$58.33
50
$58.19
100
$30.80
150
$21.68
200 +
$21.25
Click for Quote
Log in
to unlock special pricing