Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

132043-4015

Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320434015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 132043-4015
Alias/AKA: PLB4G020005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Number of Contacts: 5 Pin Ø 0.9 mm
Operating Temperature: -50°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 132043-4015 RoHS compliant?
Yes, 132043-4015 is RoHS compliant.
What is the lead time for 132043-4015?
The standard lead time for 132043-4015 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$60.39
50
$60.24
100
$31.90
150
$22.44
200 +
$21.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!