- Home ›
- All Products›
- 132043-4003
132043-4003
ITT CANNON
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320434003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4003
-
Alias/AKA:PLB4G220002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Max# Awg:20
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Solder Bucket:Ø 1.1 mm
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:1.3 mm
-
Outer Shell Material:Grey PSU
-
Connector Type:Receptacle, front nut fixing
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Series:Plastic Push Pull
-
Current Rating:10 A
-
Contact Plating:Gold plating 20µ
-
Back Nut Color:Red
-
Test Voltage:1.2 kv r ms
-
Operating Temperature:-50°/+150 °
-
Coding:0° (Standard)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$33.23
25
$33.15
50
$33.07
100
$20.35
150
$16.12
200 +
$15.79
Click for Quote
Log in
to unlock special pricing