- Home ›
- All Products›
- 132043-3061
132043-3061
ITT CANNON
Circular Push Pull Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Push Pull Connectors
Search Keywords: 1320433061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Series:Plastic Push Pull
-
Current Rating:2 A
-
Sealing Class:IP50
-
Creepage And Clearance Distance:0.5 mm
-
Contact Plating:Gold plating 20µ
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Back Nut Color:Green
-
Solder Bucket:Ø 0.45 mm
-
Operating Temperature:-50°/+150 °
-
Test Voltage:0.6 kv r ms
-
Max# Awg:28
-
Outer Shell Material:Grey PSU
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Durability Rating:2000 Cycles
-
Cable Collet:no cable collet
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$171.03
10
$170.61
25
$170.19
50
$169.76
100
$89.60
150
$61.62
200 +
$60.38
Click for Quote
Log in
to unlock special pricing