- Home ›
- All Products›
- 132043-3036
132043-3036
ITT CANNON
Circular Connector, 8 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 8 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320433036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3036
-
Alias/AKA:PLB3G020008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Test Voltage:1.05 kv r ms
-
Current Rating:5 A
-
Max# Awg:26
-
Creepage And Clearance Distance:0.6 mm
-
Series:Plastic Push Pull
-
Sealing Class:IP50
-
Coding:0° (Standard)
-
Back Nut Color:Black
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Outer Shell Material:Grey PSU
-
Cable Collet:no cable collet
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Solder Bucket:Ø 0.65 mm
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$84.46
10
$84.24
25
$84.03
50
$83.82
100
$44.38
150
$31.23
200 +
$30.60
Click for Quote
Log in
to unlock special pricing