- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 132043-3028
132043-3028
ITT CANNON
Circular Connector 7 Contact(s)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 7 Contact(s)
Search Keywords: 1320433028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Contacts:7 Pin Ø 0.7 mm
-
Operating Temperature:-50°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
4
$74.98
10
$74.80
25
$74.61
50
$74.42
100
$39.40
150
$27.72
200 +
$27.17
Click for Quote
Log in
to unlock special pricing