- Home ›
- All Products›
- 132043-3027
132043-3027
ITT CANNON
Circular Connector, 6 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 6 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320433027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Back Nut Color:Grey
-
Test Voltage:1.05 kv r ms
-
Max# Awg:26
-
Outer Shell Material:Grey PSU
-
Sealing Class:IP50
-
Current Rating:6 A
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Coding:0° (Standard)
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Creepage And Clearance Distance:0.85 mm
-
Solder Bucket:Ø 0.65 mm
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Cable Collet:no cable collet
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$68.03
10
$67.86
25
$67.69
50
$67.52
100
$35.75
150
$25.15
200 +
$24.65
Click for Quote
Log in
to unlock special pricing