- Home ›
- All Products›
- 132043-3016
132043-3016
ITT CANNON
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320433016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3016
-
Alias/AKA:PLB3G120005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Back Nut Color:White
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Current Rating:7 A
-
Test Voltage:1.05 kv r ms
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Solder Bucket:Ø 0.85 mm
-
Coding:0° (Standard)
-
Cable Collet:no cable collet
-
Max# Awg:22
-
Operating Temperature:-50°/+150 °
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Creepage And Clearance Distance:0.8 mm
-
Number of Contacts:5 Pin Ø 0.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$64.64
10
$64.48
25
$64.32
50
$64.16
100
$33.97
150
$23.90
200 +
$23.42
Click for Quote
Log in
to unlock special pricing