- 홈 ›
- All Products›
- 132043-3000
132043-3000
ITT CANNON
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
설명
+
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320433000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:132043-3000
-
Alias/AKA:PLB3G620002
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Coding:0° (Standard)
-
Sealing Class:IP50
-
Operating Temperature:-50°/+150 °
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Outer Shell Material:Grey PSU
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Back Nut Color:Blue
-
Cable Collet:no cable collet
-
Current Rating:10 A
-
Test Voltage:1.2 kv r ms
-
Series:Plastic Push Pull
-
Solder Bucket:Ø 1.1 mm
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Max# Awg:20
-
Creepage And Clearance Distance:1.3 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
20
Ships today, if you order in
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
5
6 Weeks
배송 가능
7. 13. 26
PRICE (USD)
수량
Unit Price
5
$48.29
10
$48.16
25
$48.05
50
$47.93
100
$25.38
150
$17.86
200 +
$17.50
Click for Quote
Log in
특별 가격 잠금 해제