Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

132043-1030

Circular Connector 7 Contact(S) Female

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector 7 Contact(S) Female
Search Keywords: 1320431030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 132043-1030
Alias/AKA: PLB1G120007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Number of Contacts: 7 Pin Ø 0.7 mm
Operating Temperature: -50°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 132043-1030 RoHS compliant?
Yes, 132043-1030 is RoHS compliant.
What is the lead time for 132043-1030?
The standard lead time for 132043-1030 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.958
25
$61.780
50
$61.630
100
$32.630
150
$22.960
200 +
$22.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!