Image is representational - see mfr. specs

132043-1007

ITT CANNON

Conn Circular SKT 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Medical
Search Keywords: 1320431007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    132043-1007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Back Nut Color:
    Blue
  • Max# Awg:
    22
  • Test Voltage:
    1.2 kv r ms
  • Connector Type:
    Receptacle with two nuts (back panel mounting)
  • Current Rating:
    8 A
  • Operating Temperature:
    -50°/+150 °
  • Solder Bucket:
    Ø 0.85 mm
  • Contact Plating:
    Gold plating 20µ
  • Durability Rating:
    2000 Cycles
  • Number of Contacts:
    4 Pin Ø 0.9 mm
  • Cable Collet:
    no cable collet
  • Creepage And Clearance Distance:
    1.2 mm
  • Series:
    Plastic Push Pull
  • Coding:
    0° (Standard)
  • Outer Shell Material:
    Grey PSU
  • Sealing Class:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
50
$47.46
100
$25.13
150
$17.68
200 +
$17.33
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Circular SKT 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Medical
In Stock:
100
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!