Image is representational - see mfr. specs

132043-1003

ITT CANNON

The 132043-1003 is a plastic latching, push-pull connector from the ITT Cannon PL Series designed for medical and industrial a ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 132043-1003 is a plastic latching, push-pull connector from the ITT Cannon PL Series designed for medical and industrial applications.
Search Keywords: 1320431003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    132043-1003
  • Alias/AKA:
    PLB1G220002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Series:
    Plastic Push Pull
  • Sealing Class:
    IP50
  • Outer Shell Material:
    Grey PSU
  • Max# Awg:
    20
  • Coding:
    0° (Standard)
  • Number of Contacts:
    2 Pin Ø 1.3 mm
  • Creepage And Clearance Distance:
    1.3 mm
  • Test Voltage:
    1.2 kv r ms
  • Connector Type:
    Receptacle with two nuts (back panel mounting)
  • Operating Temperature:
    -50°/+150 °
  • Contact Plating:
    Gold plating 20µ
  • Back Nut Color:
    Red
  • Durability Rating:
    2000 Cycles
  • Cable Collet:
    no cable collet
  • Solder Bucket:
    Ø 1.1 mm
  • Current Rating:
    10 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$31.53
25
$31.46
50
$31.38
100
$19.31
150
$15.28
200 +
$14.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!