- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 132042-1134
132042-1134
ITT CANNON
Circular Connector, 3 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 3 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320421134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-1134
-
Alias/AKA:PLC3G821003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Contacts:3 Pin Ø 1.3 mm
-
Operating Temperature:-50°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$67.26
10
$67.10
25
$66.92
50
$66.76
100
$35.34
150
$24.87
200 +
$24.38
Click for Quote
Log in
to unlock special pricing