- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 132042-0496
132042-0496
ITT CANNON
Circular Connector 8 Contact(s)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 8 Contact(s)
Search Keywords: 1320420496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-0496
-
Alias/AKA:PLC3G822C08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Contacts:8 Pin Ø 0.7 mm
-
Operating Temperature:-50°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$100.70
10
$100.45
25
$100.20
50
$99.95
100
$52.75
150
$36.28
200 +
$35.56
Click for Quote
Log in
to unlock special pricing