- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 132041-0188
ITT CANNON
132041-0188
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132041-0188 |
| Alias/AKA: | PLC1G823014 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Number of Contacts: | 14 Pin Ø 0.5 mm |
| Operating Temperature: | -50°/+150 ° |