- Home ›
- All Products›
- 132041-0185
132041-0185
ITT CANNON
Circular Push Pull Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Push Pull Connectors
Search Keywords: 1320410185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0185
-
Alias/AKA:PLC1G223014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Current Rating:2 A
-
Test Voltage:0.6 kv r ms
-
Max# Awg:28
-
Contact Plating:Gold plating 20µ
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Series:Plastic Push Pull
-
Back Nut Color:Red
-
Connector Type:Inline receptacle with cable collet
-
Outer Shell Material:Grey PSU
-
Creepage And Clearance Distance:0.5 mm
-
Coding:0° (Standard)
-
Sealing Class:IP50
-
Durability Rating:2000 Cycles
-
Operating Temperature:-50°/+150 °
-
Solder Bucket:Ø 0.45 mm
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$124.49
10
$124.19
25
$123.87
50
$123.56
100
$65.22
150
$44.85
200 +
$43.95
Click for Quote
Log in
to unlock special pricing