- Home ›
- All Products›
- 132041-0162
132041-0162
ITT CANNON
Circular Push Pull Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Push Pull Connectors
Search Keywords: 1320410162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0162
-
Alias/AKA:PLC1G023010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Outer Shell Material:Grey PSU
-
Max# Awg:28
-
Test Voltage:0.85 kv r ms
-
Number of Contacts:10 Pin Ø 0.5 mm
-
Connector Type:Inline receptacle with cable collet
-
Sealing Class:IP50
-
Back Nut Color:Black
-
Creepage And Clearance Distance:0.5 mm
-
Current Rating:3 A
-
Solder Bucket:Ø 0.45 mm
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Coding:0° (Standard)
-
Series:Plastic Push Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$98.63
10
$98.39
25
$98.14
50
$97.90
100
$51.66
150
$35.54
200 +
$34.82
Click for Quote
Log in
to unlock special pricing