- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 132041-0117
132041-0117
ITT CANNON
Circular Connector 8 Contact(S) Female
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 8 Contact(S) Female
Search Keywords: 1320410117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0117
-
Alias/AKA:PLC1G522008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Current Rating:5 A
-
Test Voltage:1.05 kv r ms
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Coding:0° (Standard)
-
Creepage And Clearance Distance:0.6 mm
-
Solder Bucket:Ø 0.65 mm
-
Sealing Class:IP50
-
Operating Temperature:-50°/+150 °
-
Back Nut Color:Green
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Connector Type:Inline receptacle with cable collet
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Max# Awg:26
-
Outer Shell Material:Grey PSU
-
Series:Plastic Push Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$94.64
10
$94.40
25
$94.17
50
$93.93
100
$49.57
150
$34.09
200 +
$33.42
Click for Quote
Log in
to unlock special pricing