- Home ›
- All Products›
- 132041-0071
132041-0071
ITT CANNON
Circular Connector, 6 Contact(s), Female
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 6 Contact(s), Female
Search Keywords: 1320410071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0071
-
Alias/AKA:PLC1G022006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Durability Rating:2000 Cycles
-
Creepage And Clearance Distance:0.85 mm
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
-
Coding:0° (Standard)
-
Connector Type:Inline receptacle with cable collet
-
Test Voltage:1.05 kv r ms
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Sealing Class:IP50
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Max# Awg:26
-
Back Nut Color:Black
-
Current Rating:6 A
-
Solder Bucket:Ø 0.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4
$77.52
10
$77.33
25
$77.13
50
$76.94
100
$40.73
150
$28.66
200 +
$28.09
Click for Quote
Log in
to unlock special pricing