- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 132040-0055
132040-0055
ITT CANNON
Circular Connector 5 Contact(S) Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 5 Contact(S) Male
Search Keywords: 1320400055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0055
-
Alias/AKA:PLA3G822005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.85 mm
-
Outer Shell Material:Grey PSU
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Creepage And Clearance Distance:0.8 mm
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Contact Plating:Gold plating 20µ
-
Operating Temperature:-50°/+150 °
-
Durability Rating:2000 Cycles
-
Current Rating:7 A
-
Series:Plastic Push Pull
-
Test Voltage:1.05 kv r ms
-
Coding:0° (Standard)
-
Number of Contacts:5 Pin Ø 0.9 mm
-
Back Nut Color:Grey
-
Max# Awg:22
-
Sealing Class:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$51.22
10
$51.09
25
$50.97
50
$50.84
100
$26.92
150
$18.94
200 +
$18.56
Click for Quote
Log in
to unlock special pricing