- Home ›
- All Products›
- 132040-0027
132040-0027
ITT CANNON
Circular Push Pull Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Push Pull Connectors
Search Keywords: 1320400027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature:-50°/+150 °
-
Number of Contacts:4 Pin Ø 0.9 mm
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Contact Plating:Gold plating 20µ
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Max# Awg:22
-
Current Rating:8 A
-
Test Voltage:1.2 kv r ms
-
Coding:0° (Standard)
-
Solder Bucket:Ø 0.85 mm
-
Series:Plastic Push Pull
-
Sealing Class:IP50
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Creepage And Clearance Distance:1.2 mm
-
Back Nut Color:Grey
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$17.82
5
$17.21
10
$16.80
25
$16.54
50
$16.30
100
$15.86
250 +
$15.66
Click for Quote
Log in
to unlock special pricing