- Home ›
- All Products›
- 132039-0736
132039-0736
ITT CANNON
RoHS Compliant 2016 8536.69.40.20 CIRCULAR CONNECTOR Circular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RoHS Compliant 2016 8536.69.40.20 CIRCULAR CONNECTOR Circular Connector
Search Keywords: 1320390736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0736
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature:-50°/+150 °
-
Solder Bucket:Ø 0.45 mm
-
Max# Awg:28
-
Contact Plating:Gold plating 20µ
-
Coding:80 °
-
Durability Rating:2000 Cycles
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Test Voltage:0.6 kv r ms
-
Current Rating:2 A
-
Creepage And Clearance Distance:0.5 mm
-
Connector Type:Straight plug with cable collet
-
Sealing Class:IP50
-
Back Nut Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
4
$71.70
10
$71.52
25
$71.34
50
$71.17
100
$37.68
150
$26.51
200 +
$25.98
Click for Quote
Log in
to unlock special pricing