Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

132039-0115

Circular Connector 8 Contact(S) Male

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector 8 Contact(S) Male
Search Keywords: 1320390115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 132039-0115
Alias/AKA: PLA1G222008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Test Voltage: 1.05 kv r ms
Outer Shell Material: Grey PSU
Max# Awg: 26
Series: Plastic Push Pull
Sealing Class: IP50
Durability Rating: 2000 Cycles
Creepage And Clearance Distance: 0.6 mm
Current Rating: 5 A
Back Nut Color: Red
Number of Contacts: 8 Pin Ø 0.7 mm
Coding: 0° (Standard)
Contact Plating: Gold plating 20µ
Cable Collet: Ø5.2mm(cableØ=4.0 to 5.2mm)
Connector Type: Straight plug with cable collet
Solder Bucket: Ø 0.65 mm
Operating Temperature: -50°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 132039-0115 RoHS compliant?
Yes, 132039-0115 is RoHS compliant.
What is the lead time for 132039-0115?
The standard lead time for 132039-0115 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$54.27
50
$54.13
100
$28.66
150
$20.17
200 +
$19.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!