- Home ›
- All Products›
- 132039-0005
132039-0005
ITT CANNON
Circular Connector 2 Contact(S) Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 2 Contact(S) Male
Search Keywords: 1320390005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Solder Bucket:Ø 1.1 mm
-
Operating Temperature:-50°/+150 °
-
Current Rating:10 A
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Connector Type:Straight plug with cable collet
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Coding:0° (Standard)
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Max# Awg:20
-
Creepage And Clearance Distance:1.3 mm
-
Back Nut Color:Green
-
Sealing Class:IP50
-
Test Voltage:1.2 kv r ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$46.67
25
$46.55
50
$46.44
100
$24.58
150
$17.30
200 +
$16.95
Click for Quote
Log in
to unlock special pricing