- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130779-0016-MS
130779-0016-MS
ITT CANNON
Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1307790016MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130779-0016-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$12.41
10
$11.40
25
$10.55
50
$9.90
100
$9.36
250
$9.31
500 +
$8.99
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size DE - 7.5A - Shielded - Crimp Termination - Panel Mount.
In Stock:
448
Minimum Order:
5