- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130779-0016
130779-0016
ITT CANNON
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1307790016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130779-0016
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$30.27
25
$10.42
100
$9.89
250
$8.25
500 +
$7.41
Click for Quote
Log in
to unlock special pricing