Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130779-0015-MS

D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Shielded - 7.5A - Crimp Termination - Panel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Shielded - 7.5A - Crimp Termination - Panel Mount.
Search Keywords: 1307790015MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130779-0015-MS
Alias/AKA: M24308/2-4F
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130779-0015-MS RoHS compliant?
No, 130779-0015-MS is not RoHS compliant.
What is the lead time for 130779-0015-MS?
The standard lead time for 130779-0015-MS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
On Order:
125   can ship 3/15/27
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.36
5
$44.94
10
$40.74
25
$38.39
50
$38.29
100
$38.20
250 +
$38.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!