- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130779-0006-MS
130779-0006-MS
ITT CANNON
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1307790006MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130779-0006-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$44.17
5
$39.42
10
$38.24
25
$37.13
50
$35.10
100
$34.16
250 +
$28.07
Click for Quote
Log in
to unlock special pricing