Available Replacements
RoHS olmayan eşdeğer
M24308/4-2F M24308/4-2F ITT CANNON
M24308/4-2F

ITT CANNON

In Stock: 58

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130779-0006

Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1307790006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130779-0006
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: A
Number of Contacts: 15
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130779-0006 RoHS compliant?
Yes, 130779-0006 is RoHS compliant.
What is the lead time for 130779-0006?
The standard lead time for 130779-0006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$20.56
25
$18.82
100
$18.50
250
$14.28
500 +
$14.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!