- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130779-0005-MS
130779-0005-MS
ITT CANNON
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1307790005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130779-0005-MS
-
Alias/AKA:M24308/2-2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$36.46
5
$22.05
10
$19.50
25
$17.17
50
$16.27
100
$15.41
250 +
$14.85
Click for Quote
Log in
to unlock special pricing