Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130779-0005

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1307790005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    130779-0005
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Socket
  • Termination Method:
    Crimp
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130779-0005 RoHS compliant?
No, 130779-0005 is not RoHS compliant.
What is the lead time for 130779-0005?
The standard lead time for 130779-0005 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$17.11
10
$16.93
25
$16.61
100
$16.24
250
$15.33
500 +
$14.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!