- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0009
ITT CANNON
130776-0009
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130776-0009 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Socket |
| Termination Method: | Crimp |
| Shell Size: | D |
| Number of Contacts: | 50 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+150 ° |