- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0008
130776-0008
ITT CANNON
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords: 1307760008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0008
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
250
can ship 6/26/26
Minimum Order Quantity:
3
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$25.70
25
$14.71
100
$12.41
250
$11.64
500 +
$11.58
Click for Quote
Log in
to unlock special pricing