Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130776-0006

Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1307760006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130776-0006
Unit of Measure: Per Each
RoHS: No
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: E
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130776-0006 RoHS compliant?
No, 130776-0006 is not RoHS compliant.
What is the lead time for 130776-0006?
The standard lead time for 130776-0006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$21.48
25
$20.44
100
$15.59
250
$15.43
500 +
$15.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!