- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0005
130776-0005
ITT CANNON
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
Search Keywords: 1307760005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$73.03
25
$20.63
100
$19.61
250
$16.35
500 +
$14.73
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
In Stock:
98
Minimum Order:
1