- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0004-MS
130776-0004-MS
ITT CANNON
The 130776-0004-MS is a Combo D-subminiature plug connector with a 13W6 mixed contact layout, featuring a DC shell size and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 130776-0004-MS is a Combo D-subminiature plug connector with a 13W6 mixed contact layout, featuring a DC shell size and a 90-degree European footprint for PCB mounting.
Search Keywords: 1307760004MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0004-MS
-
Alias/AKA:M24308/2-4Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
125
can ship 9/28/26
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$95.78
5
$83.07
10
$70.51
25
$63.97
50
$61.88
100
$59.88
250 +
$58.99
Click for Quote
Log in
to unlock special pricing