- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0003-MS
ITT CANNON
130776-0003-MS
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1307760003MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0003-MS
-
Alias/AKA:M24308/2-1Z
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Frequently Asked Questions
Is 130776-0003-MS RoHS compliant?
No, 130776-0003-MS is not RoHS compliant.
What is the lead time for 130776-0003-MS?
The standard lead time for 130776-0003-MS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$15.91
10
$14.99
25
$13.92
50
$13.12
100
$12.50
250
$11.71
500 +
$11.16
Click for Quote
Log in
to unlock special pricing