- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0003
130776-0003
ITT CANNON
Conn Housing RCP 9 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 9 POS Crimp ST Panel Mount
Search Keywords: 1307760003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$23.20
25
$13.77
100
$12.04
250
$11.36
500 +
$10.82
Click for Quote
Log in
to unlock special pricing