- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130776-0002-MS
130776-0002-MS
ITT CANNON
A 37-contact male D-Sub connector with size 20 crimp contacts and a tin-plated steel shell.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 37-contact male D-Sub connector with size 20 crimp contacts and a tin-plated steel shell.
Search Keywords: 1307760002MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0002-MS
-
Alias/AKA:M24308/4-4Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$54.93
5
$37.97
10
$37.60
25
$37.23
50
$37.04
100
$36.86
250 +
$36.67
Click for Quote
Log in
to unlock special pricing