Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0121

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1307750121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130775-0121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130775-0121 RoHS compliant?
Yes, 130775-0121 is RoHS compliant.
What is the lead time for 130775-0121?
The standard lead time for 130775-0121 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/9/26
Minimum Order Quantity:
3
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.417
3
$29.470
25
$10.150
100
$9.650
250
$8.030
500 +
$7.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!