Available Replacements
Equivalente no RoHS
M24308/24-7Z M24308/24-7Z ITT CANNON
M24308/24-7Z

ITT CANNON

In Stock: 459

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0112

Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 1307750112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130775-0112
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130775-0112 RoHS compliant?
Yes, 130775-0112 is RoHS compliant.
What is the lead time for 130775-0112?
The standard lead time for 130775-0112 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 459
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$28.54
25
$9.82
100
$9.33
250
$7.77
500 +
$7.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!