- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0088-MS
130775-0088-MS
ITT CANNON
The 130775-0088-MS is an extraction tool designed to remove coaxial, high power, and high voltage contacts from D-Subminiature ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 130775-0088-MS is an extraction tool designed to remove coaxial, high power, and high voltage contacts from D-Subminiature connectors.
Search Keywords: 1307750088MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0088-MS
-
Alias/AKA:M24308/24-34Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
50
can ship 7/13/26
MOQ for out of Stock Qty:
25
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$121.95
5
$121.65
10
$121.34
25
$121.04
50
$64.08
75
$45.09
100 +
$44.19
Click for Quote
Log in
to unlock special pricing