Image is representational - see mfr. specs

130775-0088

ITT CANNON

Conn D-Subminiature PIN 37 POS 2.8mm Solder RA Thru-Hole 37 Terminal 1 Port

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn D-Subminiature PIN 37 POS 2.8mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 1307750088
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    ITT CANNON
  • 部品番号:
    130775-0088
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    C
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 15
Ships today, if you order in Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
在庫数量のMOQ:
25
在庫切れ数量のMOQ:
25
20 Weeks 出荷できます 10/21/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$73.744
25
$67.040
50
$41.250
75
$32.660
100 +
$31.990
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!